PDP SEO Portlet

VSMY1850

HIGH SPEED IR SURF.EMIT.DIODE 850nm-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY1850
Secondary Manufacturer Part#: 29T3780
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMY1850 is an infrared, 850 nm emitting diode based on GaAlAs surface emitter chip technology with high radiant intensity, high optical power and high speed, molded in clear, untinted 0805 plastic package for surface mounting (SMD).

  • Package type: surface-mount
  • Package form: 0805
  • Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
  • Peak wavelength: ?p = 850 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • High speed
  • Angle of half sensitivity: ? = ± 60°
  • Suitable for high pulse current operation
  • 0805 standard surface-mountable package
  • Floor life: 168 h, MSL 3, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
850 nm
2
2 x 1.25 x 0.85
Industrial
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.559