VSMY14940
Infrared Emitter, 940 nm, 9 °, SMD, 5 mW/Sr, 10 ns, 10 ns
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: VSMY14940
Secondary Manufacturer Part#: VSMY14940
- RoHS 10 Compliant
- Tariff Charges
The VSMY14940 is an infrared, 940 nm, side looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with lens) for surface mounting (SMD).
- Package type: surface mount
- Package form: side view
- Dimensions (L x W x H in mm): 3.2 x 2.51 x 1.2
- Peak wavelength: ?p = 940 nm
- High reliability
- High radiant power
- Very high radiant intensity
- Angle of half intensity: ? = ± 9°
- Suitable for high pulse current operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| 3.2 x 2.51 x 1.2 | ||
| Industrial | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |