PDP SEO Portlet

VSMB3940X01-GS08

HSpeed IR emitting Diode DH 940nm e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VSMB3940X01-GS08
Secondary Manufacturer Part#: VSMB3940X01-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMB3940X01 is an infrared, 940 nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a PLCC-2 package for surface mounting (SMD).

  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • Peak wavelength: ?p = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 60°
  • Low forward voltage
  • Suitable for high pulse current operation
  • High modulation bandwidth: fc = 24 MHz
  • Good spectral matching with Si photodetectors
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering acc. J-STD-020
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.23429
15000+
$0.22162
30000+
$0.21579
60000+
$0.21026
120000+
$0.205