VSMB2948SL
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 ns | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 1.8 V | ||
| 940 nm | ||
| 2 | ||
| 2.3 x 2.55 x 2.3 mm | ||
| 20 mW/sr | ||
| Industrial | ||
| SMD | ||
| 15 ns | ||
| 50 ° | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541410000 | 
| Schedule B: | 8541410000 |