PDP SEO Portlet

VSMB2948RG

IR Emit.HPower HSpeed 940nm SMD RGW-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMB2948RG
Secondary Manufacturer Part#: VSMB2948RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
260 °C
100 mA
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
1.8 V
940 nm
2
2.2 x 2.22 x 2.55 mm
90 mW/sr
Industrial
SMD
15 ns
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.245
12000+
$0.24375
24000+
$0.2425
48000+
$0.24125
96000+
$0.24