VSMB294008RG
IR Emitter HSpeed +-7° 940nm SMD RGW-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VSMB294008RG
Secondary Manufacturer Part#: 72Y6520
- RoHS 10 Compliant
- Tariff Charges
High speed infrared emitting diode, 940nm, GaAlAs, MQW suitable for use in data transmission, miniature light barrier, photo interrupters, optical switch, shaft encoders, control and drive circuits applications.
- High reliability
- High radiant power
- High radiant intensity
- Angle of half sensitivity = ±7°
- Low forward voltage
- Suitable for high pulse current operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mW/sr | ||
| GaAlAs | ||
| 1.8 x 1.17 mm | ||
| Dome | ||
| 260 °C | ||
| 100 mA | ||
| 1.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| 2.3 x 2.3 x 2.77 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| IrLED | ||
| 14 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |