PDP SEO Portlet

VSMB294008G

IR Emitter HSpeed +-7° 940nm SMD GW-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMB294008G
Secondary Manufacturer Part#: VSMB294008G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
260 °C
100 mA
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
1.75 V
940 nm
2
2.3 x 2.3 x 2.72 mm
70 mW/sr
Industrial
SMD
15 ns
14 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.2464
12000+
$0.2368
24000+
$0.2272
48000+
$0.2176
96000+
$0.2136