PDP SEO Portlet

VSMB2020X01

IR Emit.HPower HSpeed 950nm SMD Gullw-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VSMB2020X01
Secondary Manufacturer Part#: VSMB2020X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMB2020X01 is a High Speed Infrared Emitting Diode with high radiant power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It has 940nm emitting diodes in GaAlAs (DH) technology and it is suitable for high pulse current operation. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits and shaft encoders.

  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • Gull-wing terminal

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2.3 x 2.3 x 2.77 mm
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.25
12000+
$0.23649
24000+
$0.23026
36000+
$0.22436
48000+
$0.21875