PDP SEO Portlet

VSMA1085400X02

HiPow IR Emitting Diode 850nm -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMA1085400X02
Secondary Manufacturer Part#: VSMA1085400X02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
260 °C
1.5 A
Surface Mount
3
-40 to 125 °C
3SMD
4.4 V
850 nm
3
3.4 x 3.4 x 2.45 mm
4620 mW/sr
Automotive
SMD
13 ns
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.28571
1200+
$1.21622
2400+
$1.18421
4800+
$1.15385
9600+
$1.125