VSLY5940
IR EMITTER HIGH Speed.940nm 5MM 3DEG-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: VSLY5940
Secondary Manufacturer Part#: VSLY5940
- RoHS 10 Compliant
- Tariff Charges
As part of the SurfLight portfolio, the VSLY5940 is an infrared, 940 nm emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensity, high optical power and high speed, molded in a clear, untinted plastic package, with a parabolic lens.
- Package type: leaded
- Package form: T-1¾
- Dimensions (in mm): Ø 5
- Leads with stand-off
- Peak wavelength: Lambdap = 940 nm
- High reliability
- High radiant power
- High radiant intensity
- Narrow angle of half intensity: Phi = ± 3°
- Suitable for high pulse current operation
- Good spectral matching with CMOS cameras
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |