PDP SEO Portlet

VS-VSKD56/04

Diode Switching 400V 60A 3-Pin ADD-A-PAK

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-VSKD56/04
Secondary Manufacturer Part#: VS-VSKD56/04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These modules are intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.

The ADD-A-PAK Gen 7, new generation of ADD-A-PAK module, combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate, with advanced compact simple package solution and simplified internal structure with minimized number of interfaces.

  • High voltage
  • Industrial standard package
  • Low thermal resistance
  • UL approved file E78996
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage: 400V

Technical Attributes

Find Similar Parts

Description Value
60
TO-240AA
Dual Series
Screw Mount
1.36
1.6
3
150 °C
VS-VSKD56 Series
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.4012
20+
$24.0025
40+
$23.70617
80+
$23.27515
160+
$23.04