PDP SEO Portlet

VS-VSKC91/10

Diode Switching 1KV 100A 3-Pin ADD-A-PAK

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-VSKC91/10
Secondary Manufacturer Part#: VS-VSKC91/10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This module is intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.

  • High voltage
  • Industrial standard package
  • UL approved file E78996
  • Low thermal resistance
  • Designed and qualified for industrial level
  • Two diodes common cathode
  • Maximum Repetitive Peak Reverse Voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
100
TO-240AA
Dual Common Cathod
Screw Mount
2.115
1.55
3
150 °C
VS-VSKC91 Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$29.6548
20+
$27.50125
40+
$27.16173
80+
$26.66788
160+
$26.4