VS-U5FH30BA60
Bridge Rectifier, Single Phase, 600 V, 30 A, 2.1 V, SOT-227, 4 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: VS-U5FH30BA60
Secondary Manufacturer Part#: VS-U5FH30BA60
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| SOT-227 | ||
| Panel Mount | ||
| 305 A | ||
| 2.1 V | ||
| Single Phase | ||
| 4 | ||
| 175 °C | ||
| FRED Pt Gen 5 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |