VS-ST110S14P0PBF
Thyristor PCT 1.4KV 2.83KA 4-Pin TO-94
- RoHS 10 Compliant
- Tariff Charges
- Center gate
- International standard case TO-209AC (TO-94)
- Compression bonded encapsulation for heavy duty operations such as severe thermal cycling
- Hermetic glass-metal case with ceramic insulator (Glass-metal seal over 1200 V)
- Lead (Pb)-free
- Designed and qualified for industrial level
- Maximum Repetitive Peak And Off-State Voltage: 1400V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 | ||
| 150 | ||
| 3 | ||
| 600 | ||
| 4 | ||
| 175 | ||
| 125 °C | ||
| 1.4 | ||
| VS-ST110SPbF S | ||
| TO-209AC | ||
| Stud Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |