PDP SEO Portlet

VS-KBPC808PBF

Diode Rectifier Bridge Single 800V 8A 4-Pin D-72

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: VS-KBPC808PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for printed circuit board or chasis mounting
  • Compact construction
  • High surge current capability
  • Fully characterised data
  • Wide temperature range
  • RoHS compliant
  • Repetitive peak reverse voltage VRRM 800 V max

Technical Attributes

Find Similar Parts

Description Value
4 Pins
D-72
null
137 A
Through Hole
800 V
8 A
1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 2.71107
100+
$2.71107
200+
$2.6754
400+
$2.64065
800+
$2.6068
1600+
$2.5738
SubTotal:
$271.11