PDP SEO Portlet

VS-KBPC610PBF

Diode Rectifier Bridge Single 1KV 6A 4-Pin D-72

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-KBPC610PBF
Secondary Manufacturer Part#: 19M4418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KBPC series of single phase rectifier bridge consists of four silicon junctions connected as a full bridge. These devices are intended for general use in industrial and consumer equipment.

  • Suitable for printed circuit board or chassis mounting
  • Compact construction
  • High surge current capability
  • Compliant to RoHS directive 2002/95/EC
  • Repetitive peak reverse voltage VRRM 1000 V max

Technical Attributes

Find Similar Parts

Description Value
6
D-72
Through Hole
137
1.2
Single Phase
4
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.62
10+
$3.02
25+
$2.86
50+
$2.72
100+
$2.55
500+
$2.44
1000+
$2.34