PDP SEO Portlet

VS-KBPC601PBF

Diode Rectifier Bridge Single 100V 6A 4-Pin D-72

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-KBPC601PBF
Secondary Manufacturer Part#: VS-KBPC601PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KBPC series of single phase rectifier bridge consists of four silicon junctions connected as a full bridge. These devices are intended for general use in industrial and consumer equipment.

  • Suitable for printed circuit board or chassis mounting
  • Compact construction
  • High surge current capability
  • Compliant to RoHS directive 2002/95/EC
  • Repetitive peak reverse voltage VRRM 100 V max

Technical Attributes

Find Similar Parts

Description Value
6
D-72
Through Hole
137
1.2
Single Phase
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.36662
200+
$2.3089
400+
$2.28108
800+
$2.25393
1600+
$2.22741