PDP SEO Portlet

VS-CPV364M4KPBF

Trans IGBT Module N-CH 600V 24A 13-Pin IMS-2

Manufacturer:Vishay
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: VS-CPV364M4KPBF
Secondary Manufacturer Part#: VS-CPV364M4KPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGBT technology is the key to Vishay’s Semiconductors advanced line of IMS (Insulated Metal Substrate) power modules. These modules are more efficient than comparable bipolar transistor modules, while at the same time having the simpler gate-drive requirements of the familiar power MOSFET. This superior technology has now been coupled to a state of the art materials system that maximizes power throughput with low thermal resistance. This package is highly suited to motor drive applications and where space is at a premium.

  • Short circuit rated ultrafast: optimized for high speed, and short circuit rated to 10 µs at 125 °C, VGE = 15 V
  • Fully isolated printed circuit board mount package
  • Switching-loss rating includes all “tail” losses
  • HEXFRED® soft ultrafast diodes
  • UL approved file E78996
  • Designed and qualified for industrial level

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $: