PDP SEO Portlet

VS-88HFR120

Diode Switching 1.2KV 85A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-88HFR120
Secondary Manufacturer Part#: VS-88HFR120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Stud reverse polarity (anode to stud)
  • Leaded version available
  • Types up to 1600 V VRRM
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage : 1200V

Technical Attributes

Find Similar Parts

Description Value
85
DO-5 (DO-203AB)
Single
Stud Mount
1.8
1.2
2
180 °C
VS-88HF(R) Series
1.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$17.51238
200+
$17.08524
400+
$16.8794
800+
$16.67845
1600+
$16.48224