PDP SEO Portlet

VS-85HF20

Diode Switching 200V 85A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-85HF20
Secondary Manufacturer Part#: VS-85HF20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Stud normal polarity (cathode to stud)
  • Leaded version available
  • Types up to 1600 V VRRM
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage : 200V

Technical Attributes

Find Similar Parts

Description Value
85
DO-5 (DO-203AB)
Single
Stud Mount
1.8
1.2
2
180 °C
VS-85HF(R) Series
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.40075
200+
$13.0739
400+
$12.91639
800+
$12.76262
1600+
$12.61247