PDP SEO Portlet

VS-70HFR140

Diode Switching 1.4KV 70A 2-Pin DO-5

Manufacturer:Vishay
Product Category: Diodes, Diode Modules
Avnet Manufacturer Part #: VS-70HFR140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Designed for a wide range of applications
  • Stud reverse polarity (anode to stud)
  • Leaded version available
  • Types up to 1600 V VRRM
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage : 1400V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
DO-5 (DO-203AB)
Stud Mount
null
1.25 kA
1.4 kV
70 A
1.46 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 11.19067
100+
$11.19067
200+
$11.04342
400+
$10.9
800+
$10.76026
1600+
$10.62405
SubTotal:
$1,119.07