PDP SEO Portlet

VS-70HFLR60S02

Diode Switching 600V 70A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-70HFLR60S02
Secondary Manufacturer Part#: VS-70HFLR60S02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short reverse recovery time
  • Low stored charge
  • Wide current range
  • Excellent surge capabilities
  • Maximum Peak Repetitive Reverse Voltage : 600 V
  • Stud reverse polarity (anode to stud)
  • Maximum Average Forward Current : 70 A

Technical Attributes

Find Similar Parts

Description Value
70
DO-5 (DO-203AB)
Single
Stud Mount
730
1.85
2
125 °C
VS-70HFL Series
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.855
200+
$8.63902
400+
$8.5845
600+
$8.54025
800+
$8.496