PDP SEO Portlet

VS-70HF10

Diode Switching 100V 70A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-70HF10
Secondary Manufacturer Part#: 09F7329
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Designed for a wide range of applications
  • Stud normal polarity (cathode to stud)
  • Leaded version available
  • Types up to 1600 V VRRM
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage : 100V

Technical Attributes

Find Similar Parts

Description Value
70
DO-5 (DO-203AB)
Single
Stud Mount
1.25
1.35
2
180 °C
VS-70HF(R) Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.98