PDP SEO Portlet

VS-6TQ045STRL-M3

Schottky - D2PAK

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VS-6TQ045STRL-M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum junction capacitance: 400pF
  • 175 °C TJ operation
  • High frequency operation
  • Low forward voltage drop
  • High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Designed and qualified according to JEDEC®-JESD 47

Technical Attributes

Find Similar Parts

Description Value
null
null
null
TO-263AB (D2PAK)
Surface Mount
null
null
690 A
45 V
6 A
530 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  19,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.38019
800+
$0.38019
SubTotal:
$304.15