PDP SEO Portlet

VS-50WQ10FN-M3

Schottky Rectifier, 100 V, 5.5 A, Single, TO-252AA, 4 Pins, 770 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-50WQ10FN-M3
Secondary Manufacturer Part#: VS-50WQ10FN-M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High performance schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.

  • Low forward voltage drop
  • Guard ring for enhanced ruggedness and long term reliability
  • Popular D-PAK outline
  • Small foot print, surface mountable
  • High frequency operation

Technical Attributes

Find Similar Parts

Description Value
5.5
TO-252AA (DPAK)
Single Dual Anode
Surface Mount
330
910
3
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  2571.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.411
150+
$0.40098
300+
$0.39614
600+
$0.39143
1200+
$0.38682