VS-50WQ04FN-M3
Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK Tube
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-50WQ04FN-M3
Secondary Manufacturer Part#: VS-50WQ04FN-M3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 | ||
| TO-252AA (DPAK) | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 340 | ||
| 630 | ||
| 3 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |