PDP SEO Portlet

VS-50WQ03FNTR-M3

Schottky Rectifier, 30 V, 5.5 A, Single, TO-252AA, 3 Pins, 460 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-50WQ03FNTR-M3
Secondary Manufacturer Part#: 99Y8341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VS-50WQ03FN-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

  • Low forward voltage drop
  • Guard ring for enhanced ruggedness and long term reliability
  • Halogen-free according to IEC 61249-2-21 definition
  • Popular D-PAK outline
  • Small foot print, surface mountable
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
5.5
TO-252AA (DPAK)
Single Dual Anode
Surface Mount
320
530
3
150 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2
10+
$1.06
25+
$1.0
50+
$0.952
100+
$0.905
250+
$0.856
500+
$0.817