VS-440CNQ030PBF
Diode Schottky 30V 440A 3-Pin TO-244
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Diode Modules
Avnet Manufacturer Part #: VS-440CNQ030PBF
- RoHS 10 Compliant
- Tariff Charges
- 150 °C TJ operation
- Center tap module
- Very low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- UL approved file E222165
- Designed and qualified for industrial level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Dual Common Cathod | ||
| TO-244 | ||
| Screw Mount | ||
| null | ||
| 27 kA | ||
| 30 V | ||
| 440 A | ||
| 600 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |