PDP SEO Portlet

VS-40HF80

Diode Switching 800V 40A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-40HF80
Secondary Manufacturer Part#: VS-40HF80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Leaded version available
  • Types up to 1600 V VRRM
  • Designed and qualified for multiple level
  • Stud Normal Polarity (Cathode to Stud)
  • Stud Base DO-203AB (DO-5) 1/4 28UNF-2A
  • Maximum Repetitive Peak Reverse Voltage: 80V
"

Technical Attributes

Find Similar Parts

Description Value
40
DO-5 (DO-203AB)
Single
Stud Mount
595
1.3
2
190 °C
VS-40HF(R) Series
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.59725
200+
$7.41195
400+
$7.32265
800+
$7.23548
1600+
$7.15035