PDP SEO Portlet

VS-401CNQ040PBF

Diode Schottky 40V 400A 3-Pin TO-244

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-401CNQ040PBF
Secondary Manufacturer Part#: VS-401CNQ040PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 401CNQ040 center tap Schottky rectifier module has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. Typical applications are in high current switching power supplies, converters, freewheeling diodes, welding and reverse battery protection.

  • 175 °C TJ operation
  • Center tap module
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • UL approved file E222165
  • Designed and qualified for industrial level
  • Maximum DC reverse voltage : 45V

Technical Attributes

Find Similar Parts

Description Value
400
TO-244
Dual Common Cathod
Screw Mount
25
780
3
175 °C
VS-401CNQ045PBF Se
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$46.5598
20+
$42.90975
40+
$42.6897
80+
$42.46965
160+
$42.2496