PDP SEO Portlet

VS-36MT100

Diode Rectifier Bridge Single 1KV 35A 5-Pin Case D-63

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: VS-36MT100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • UL E300359 approved
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 °C to 275 °C
  • Designed and qualified for industrial and consumer level
  • Current rating code: 35A Maximum Repetitive Peak Reverse Voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Module
null
500 A
Screw Mount
1 kV
35 A
1.19 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 9.708
20+
$9.708
40+
$9.58026
80+
$9.45584
160+
$9.33462
320+
$9.21646
SubTotal:
$194.16