PDP SEO Portlet

VS-30BQ100-M3/9AT

Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-30BQ100-M3/9AT
Secondary Manufacturer Part#: VS-30BQ100-M3/9AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VS-30BQ100-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

  • Low forward voltage drop
  • Guard ring for enhanced ruggedness and long term reliability
  • Halogen-free according to IEC 61249-2-21 definition
  • Small foot print, surface mountable
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
3 A
DO-214AB (SMC)
Single
Surface Mount
800 A
790 mV
2
175 °C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  38500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.20975
7000+
$0.20463
14000+
$0.20217
28000+
$0.19976
56000+
$0.19741