PDP SEO Portlet

VS-303CNQ100PBF

Schottky Rectifier, 100 V, 300 A, Dual Common Cathode, TO-244, 720 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-303CNQ100PBF
Secondary Manufacturer Part#: VS-303CNQ100PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 303CNQ100 center tap Schottky rectifier module has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.

  • 175 °C TJ operation
  • Center tap module
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • UL approved file E222165
  • Designed and qualified for industrial level

Technical Attributes

Find Similar Parts

Description Value
300
TO-244
Dual Common Cathod
Screw Mount
22
1.09
3
175 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$39.15
20+
$38.19512
40+
$37.9755
80+
$37.77975
160+
$37.584