PDP SEO Portlet

VS-2KBB40

Diode Rectifier Bridge Single 400V 1.9A 4-Pin D-37

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-2KBB40
Secondary Manufacturer Part#: VS-2KBB40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A 1.9 A single phase diode bridge rectifier assembly consisting of four silicon diodes in a plastic encapsulation, intended for general applications in industrial and consumer equipment.

  • Suitable for printed circuit board mounting
  • Leads on standard 2.54 mm (0.1) grid
  • Compact construction
  • High surge current capability
  • Polarized package
  • Equivalent to standard DIN parts
  • Maximum Peak Reverse Voltage : 400V
"

Technical Attributes

Find Similar Parts

Description Value
1.9
D-37
Through Hole
1.1
Single Phase
4
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.47475
1000+
$1.43878
2000+
$1.42145
4000+
$1.40452
8000+
$1.388