PDP SEO Portlet

VS-26MT80

Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-26MT80
Secondary Manufacturer Part#: VS-26MT80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • UL E300359 approved
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 °C to 275 °C
  • Designed and qualified for industrial and consumer level
  • Current rating code: 25A Maximum Repetitive Peak Reverse Voltage: 800V

Technical Attributes

Find Similar Parts

Description Value
25
Module
Screw Mount
375
1.26
Three Phase
5
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$10.05412
40+
$9.8089
80+
$9.69072
160+
$9.57536
320+
$9.46271