PDP SEO Portlet

VS-20MQ040-M3/5AT

Diode Schottky 40V 2.1A 2-Pin SMA T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-20MQ040-M3/5AT
Secondary Manufacturer Part#: VS-20MQ040-M3/5AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VS-20MQ040-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

  • Low forward voltage drop
  • Guard ring for enhanced ruggedness and long term reliability
  • Small foot print, surface mountable
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Maximum working peak reverse voltage: 40V

Technical Attributes

Find Similar Parts

Description Value
2.1
0.69
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.08438
15000+
$0.08232
30000+
$0.08132
60000+
$0.08036
120000+
$0.07941