VS-20L15TSTRL-M3
Schottky - D2PAK
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VS-20L15TSTRL-M3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| TO-263AB (D2PAK) | ||
| null | ||
| Surface Mount | ||
| 700 A | ||
| 520 mV | ||
| null | ||
| 125 °C | ||
| null | ||
| 700 A | ||
| null | ||
| null | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |