PDP SEO Portlet

VS-20CTQ150-1-M3

Schottky Rectifier, 150 V, 20 A, Dual Common Cathode, TO-262AA, 3 Pins, 1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-20CTQ150-1-M3
Secondary Manufacturer Part#: VS-20CTQ150-1-M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This center tap Schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

  • 175 °C TJ operation
  • Center tap configuration
  • Low forward voltage drop
  • High frequency operation
  • High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Designed and qualified according to JEDEC®-JESD47

Technical Attributes

Find Similar Parts

Description Value
20 A
TO-262AA
Dual Common Cathode
Through Hole
1.03 kA
1 V
3
175 °C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.79317