VS-200CNQ045PBF
Diode Schottky 45V 200A 3-Pin TO-244
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Diode Modules
Avnet Manufacturer Part #: VS-200CNQ045PBF
Secondary Manufacturer Part#: VS-200CNQ045PBF
- RoHS 10 Compliant
- Tariff Charges
The 200CNQ045 center tap Schottky rectifier module has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150 °C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
- 150 °C TJ operation
- Center tap module
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified for industrial level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| TO-244 | ||
| Dual Common Cathod | ||
| Screw Mount | ||
| 26 | ||
| 730 | ||
| 3 | ||
| 150 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |