PDP SEO Portlet

VS-160MT160KPBF

Diode Rectifier Bridge Single 1.6KV 200A 6-Pin INT-A-PAK

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: VS-160MT160KPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package fully compatible with the industry standard INT-A-PAK power modules series
  • High thermal conductivity package, electrically insulated case
  • Excellent power volume ratio
  • 4000 VRMS isolating voltage
  • UL E78996 approved
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage: 1600V

Technical Attributes

Find Similar Parts

Description Value
6 Pins
Module
null
1.5 A
Screw Mount
1.6 kV
200 A
1.49 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 59.0852
15+
$59.0852
30+
$58.30776
60+
$57.55052
120+
$56.81269
240+
$56.09354
SubTotal:
$886.28