VS-15MQ040-M3/5AT
Diode Schottky 40V 2.1A 2-Pin SMA T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-15MQ040-M3/5AT
Secondary Manufacturer Part#: VS-15MQ040-M3/5AT
- RoHS 10 Compliant
- Tariff Charges
High performance schottky rectifier designed to be used for low power applications where a reverse voltage of 40V is encountered and surface mountable is required. Typical applications include switching power supplies, meter protection, reverse protection for power input to PC board circuits, battery isolation and charging, low threshold voltage diode, freewheeling or by-pass diode and low voltage clamp.
- Extremely low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Surface mountable
- Compact size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 330 | ||
| 430 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |