VS-130MT160KPBF
Diode Rectifier Bridge Single 1.6KV 160A 6-Pin INT-A-PAK
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: VS-130MT160KPBF
Secondary Manufacturer Part#: VS-130MT160KPBF
- RoHS 10 Compliant
- Tariff Charges
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.
- Package fully compatible with the industry standard INT-A-PAK power modules series
- High thermal conductivity package, electrically insulated case
- Excellent power volume ratio
- 4000 VRMS isolating voltage
- UL E78996 approved
- Designed and qualified for industrial level
- Maximum Repetitive Peak Reverse Voltage: 1600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 | ||
| Module | ||
| Screw Mount | ||
| 1.18 | ||
| 1.63 | ||
| Three Phase | ||
| 6 | ||
| 150 °C | ||
| VS-130-160MTxxKPbF | ||
| 1.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |