PDP SEO Portlet

VS-130MT120KPBF

Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-130MT120KPBF
Secondary Manufacturer Part#: VS-130MT120KPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.

  • Package fully compatible with the industry standard INT-A-PAK power modules series
  • High thermal conductivity package, electrically insulated case
  • Excellent power volume ratio
  • 4000 VRMS isolating voltage
  • UL E78996 approved
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage: 1200V

Technical Attributes

Find Similar Parts

Description Value
160
Module
Screw Mount
1.18
1.63
Three Phase
6
150 °C
VS-130-160MTxxKPbF
1.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$63.80625
30+
$62.25
60+
$61.89182
120+
$61.567
240+
$61.248