PDP SEO Portlet

VS-12FL60S02

Diode Switching 600V 12A 2-Pin DO-4

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-12FL60S02
Secondary Manufacturer Part#: VS-12FL60S02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short reverse recovery time
  • Low stored charge
  • Wide current range
  • Excellent surge capabilities
  • Standard JEDEC® types
  • Stud normal polarity (cathode to stud)
  • Fully characterized reverse recovery conditions
  • Maximum Repetitive Peak and Off-State Voltage : 600 V
  • Maximum Reverse Recovery Time : 200 ns

Technical Attributes

Find Similar Parts

Description Value
12
DO-4 (DO-203AA)
Single
Stud Mount
150
1.4
2
150 °C
VS-12FL(R) Series
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.235
200+
$4.13171
400+
$4.08193
800+
$4.03333
1600+
$3.98588