PDP SEO Portlet

VS-12F20

Diode Module, 200 V, 12 A, 1.2 V, DO-4, 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-12F20
Secondary Manufacturer Part#: VS-12F20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Wide current range
  • Types up to 1200 V VRRM
  • Designed and qualified for industrial and consumer level
  • Stud Normal Polarity (Cathode to Stud)
  • Stud Base DO-203AA (DO-4) 10-32UNF-2A
  • Maximum Repetitive Peak Reverse Voltage: 20V

Technical Attributes

Find Similar Parts

Description Value
12
DO-4 (DO-203AA)
Single
Stud Mount
280
1.26
2
175 °C
VS-12F(R) Series
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.6095
200+
$4.49707
400+
$4.44289
800+
$4.39
1600+
$4.33835