VS-12CWQ10FN-M3
Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK Tube
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-12CWQ10FN-M3
Secondary Manufacturer Part#: VS-12CWQ10FN-M3
- RoHS 10 Compliant
- Tariff Charges
High performance schottky rectifier designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Popular D-PAK outline
- Centre tap configuration
- Small foot print, surface mountable
- High frequency operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| TO-252AA (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 330 | ||
| 950 | ||
| 3 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |