VR68000002203JAC00
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: VR68000002203JAC00
Secondary Manufacturer Part#: 65AC3599
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 6.8 mm | ||
| 19 mm | ||
| VR68 Series | ||
| 220 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Glaze | ||
| High Voltage | ||
| 200.0000 ppm/°C | ||
| 10 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |