PDP SEO Portlet

VR68000001005JAC00

VR68 5% AC 10M

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: VR68000001005JAC00
Secondary Manufacturer Part#: 11N7008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

  • UL Approved (UL1676, file no: E171160)
  • Meet the safety requirements of: - IEC 60065 - EN 60065 - VDE 0860 - CQC (China)
  • AEC-Q200 qualified (VR25 only)
  • High pulse loading capability (maximum 10 kV)
  • Radial version available for VR25

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1.0000 W
6.8 mm
19 mm
VR68 Series
10 MOhm
5
Axial Leaded
Metal Film
High Voltage
200.0000 ppm/°C
10 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.35
10+
$0.883
25+
$0.678
50+
$0.645
100+
$0.611
500+
$0.437
1000+
$0.393