VR37000006804JR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 0.5000 W | ||
| 4 mm | ||
| 9 mm | ||
| VR37 Series | ||
| AEC-Q200 | ||
| 6.8 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Glaze | ||
| Metal Film | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |