VR37000003005JR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 4 mm | ||
| 12 mm | ||
| VR37 Series | ||
| AEC-Q200 | ||
| 30 MOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| High Voltage | ||
| ± 200ppm/K | ||
| 3.5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |